
OMRON ELECTRONIC COMPONENTS G5RLU1AEDC24 General Purpose Relay, G5RL-U Series, Power, Latching Single Coil, SPST-NO, 24 VDC, 16 A
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 960R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| Resistance | 960R |
| RoHS | Compliant |
