Cliff G5RLU1AEDC3 technical specifications.
| Coil Resistance | 15R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Resistance | 15R |
| RoHS | Compliant |
Download the complete datasheet for Cliff G5RLU1AEDC3 to view detailed technical specifications.
No datasheet is available for this part.