Power Relay 3VDC 16(NO)/5(NC)A SPDT(29x12.7x15.7)mm THT
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 15R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| RoHS | Compliant |