Cliff G6E-134PL-ST-USDC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Height | 8mm |
| Reach SVHC Compliant | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G6E-134PL-ST-USDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.