Cliff G6H-2F12VDC technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Contact Material | Gold, Silver |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Release Time | 2ms |
| Series | G6H |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G6H-2F12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.