Cliff G6K-2F-Y-DC12-BY-OMR technical specifications.
| Approvals | UL, CSA |
| Current Rating | 1A |
| Mount | Surface Mount |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cliff G6K-2F-Y-DC12-BY-OMR to view detailed technical specifications.
No datasheet is available for this part.