DPDT PCB Mount Non-Latching Relay Through Hole; 9V dc
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 795R |
| Contact Material | Gold, Silver |
| Depth | 6.5mm |
| Height | 5mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |