OMRON ELECTRONIC COMPONENTS G6S-2 5DC BY OMR RELAY, DPDT, 5VDC, 2A, THT
Cliff G6S-25DCBYOMR technical specifications.
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Height | 9.2mm |
| Reach SVHC Compliant | Unknown |
| Width | 7.3mm |
| RoHS | Compliant |
No datasheet is available for this part.