This 2-pole relay has a contact current rating of 2A and is constructed with gold and silver contacts. The coil power consumption is 230mW, with a resistance of 2.504kΩ. The relay measures 9.2mm in height and 14.8mm in width. It operates within a temperature range of -40°C to 85°C and is mounted directly onto a printed circuit board.
Cliff G6S-2Y24DC technical specifications.
| Coil Current | 9.6mA |
| Coil Power | 230mW |
| Coil Resistance | 2.504kR |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 9.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Release Time | 4ms |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G6S-2Y24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.