Cliff G6S-2Y5DC technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 9.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Release Time | 4ms |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G6S-2Y5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.