Relay; E-mech; Gen Purp; Dpst-no; Cur-rtg 25A; Ctrl-v 200/24AC; Vol-rtg 250AC
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | 200 |
| Current Rating | 25A |
| Mount | Brackets |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |