Cliff G8P-1A4P-BGDC12BYOMZ technical specifications.
| Coil Current | 77mA |
| Coil Resistance | 155R |
| Height | 20.1mm |
| Reach SVHC Compliant | No |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G8P-1A4P-BGDC12BYOMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.