Optical receiver jack with RCA Power supply: -0.5...+7 V Temperature range: -20 ... 70 °C Ring colour: Orange Series:...
Cliff ORJ-6 technical specifications.
| Orientation | Right Angle |
| Series | OTJ/ORJ |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Cliff ORJ-6 to view detailed technical specifications.
No datasheet is available for this part.