Sign in to ask questions about the Cliff S14-BLUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cliff S14-BLUE technical specifications.
| Color | Blue |
| Current Rating | 10A |
| Insulation Material | Polypropylene |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Cliff S14-BLUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
