CLIFF ELECTRONIC COMPONENTS S14-GREEN Binding Post, 10 A, 60 V, Green
Cliff S14-GREEN technical specifications.
| Color | Green |
| Current Rating | 10A |
| Insulation Material | Polypropylene |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.
