CLIFFORD AND SNELL FD40/D00/R/RN/8 Beacon, Industrial, Red, Steady, 26mm Dia., 24VDC, IP65
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Clifford & Snell FD40/D00/R/RN/8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Clifford & Snell FD40/D00/R/RN/8 technical specifications.
| Package/Case | Module |
| Color | Red |
| Height | 81mm |
| Input Current | 30mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clifford & Snell FD40/D00/R/RN/8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
