
Clifford & Snell FX15/C/D/050/A/EN/SF/A technical specifications.
| Package/Case | Module |
| Height | 239mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clifford & Snell FX15/C/D/050/A/EN/SF/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.