Sounder, Yodal, 2 Tone, Continuous, 100dB, 230VAC, 13mA, IP54, 85mm Ext. Depth RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Input Current | 20mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |