
Clifford & Snell YA40/D/RN/LC/S technical specifications.
| Input Current | 30mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clifford & Snell YA40/D/RN/LC/S to view detailed technical specifications.
No datasheet is available for this part.
