Sounder, Super, 24VDC
Checking distributor stock and pricing after the page loads.
Clifford & Snell YA80/D/RF/SU technical specifications.
| Color | Red |
| Input Current | 300mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 3kg |
| RoHS | Compliant |