
CLIFFORD AND SNELL YL40/B25/R/WN Beacon / Sounder, Industrial, Red, Steady, 65mm Dia., Multiple Tones, 108dB, 12VDC, IP65
Clifford & Snell YL40/B25/R/WN technical specifications.
| Package/Case | Module |
| Height | 179mm |
| Input Current | 20mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clifford & Snell YL40/B25/R/WN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
