
SOUNDER/BEACON, 24V, RED/RED
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Clifford & Snell YL40/D25/R/RN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Clifford & Snell YL40/D25/R/RN technical specifications.
| Package/Case | Module |
| Height | 183mm |
| Input Current | 20mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | YL4 |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Clifford & Snell YL40/D25/R/RN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
