Beacon / Sounder, Industrial, Orange, Flashing, 115mm Dia., Multiple Tones, 106dB, 230VAC, IP54
Checking distributor stock and pricing after the page loads.
Clifford & Snell YL50/N50/A/RF technical specifications.
| Package/Case | Module |
| Height | 191.5mm |
| Input Current | 20mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |