
CLIFFORD AND SNELL YL50/N50/A/RF/WR Beacon / Sounder, Industrial, Amber, Flashing, Multiple Tones, 110dB, 230VAC, IP65
Clifford & Snell YL50/N50/A/RF/WR technical specifications.
| Package/Case | Module |
| Height | 191.5mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clifford & Snell YL50/N50/A/RF/WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
