
Clifford & Snell YL80/N50/R/RF technical specifications.
| Color | Red |
| Height | 216mm |
| Input Current | 300mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Weight | 2.5kg |
| RoHS | Compliant |
Download the complete datasheet for Clifford & Snell YL80/N50/R/RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
