
Valve Access Directional Control Valve Multi-Station Manifold Aluminum Black
Clippard Instrument Laboratory 15482-8 technical specifications.
| Product Length (mm) | 94.03 |
| Product Depth (mm) | 15.88 |
| Product Height (mm) | 22.23 |
| Accessory Type | Multi-Station Manifold |
| Valve Type | Directional Control Valve |
| Material | Aluminum |
| Color | Black |
| Cage Code | 90526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory 15482-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.