
Clippard Instrument Laboratory C2-RB18 technical specifications.
| Product Length (mm) | 4.75 |
| Accessory Type | Connector |
| Valve Type | Directional Control Valve |
| Cage Code | 90526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory C2-RB18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.