
Valve Access Directional Control Valve Cover Plate
Clippard Instrument Laboratory E10M-CP technical specifications.
| Product Length (mm) | 9.91 |
| Product Depth (mm) | 11.94 |
| Product Height (mm) | 14.73 |
| Accessory Type | Cover Plate |
| Valve Type | Directional Control Valve |
| Cage Code | 90526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory E10M-CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.