
Clippard Instrument Laboratory E310C-2F024 technical specifications.
| Type | Miniature Valve |
| Media | Air|Gas |
| Body Material | Stainless Steel |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Operating Pressure Range | 14.7psig to 110psig |
| Number of Ports | 3 |
| Cage Code | 90526 |
| EU RoHS | Yes |
| HTS Code | 8481805090 |
| Schedule B | 8481805090 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory E310C-2F024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.