
Directional Control Valve Electronic 10VDC Brass 50psig
Clippard Instrument Laboratory EC-PM-10-1350 technical specifications.
| Product Height (mm) | 43.6 |
| Coil Voltage | 10VDC |
| Actuation Type | Electronic |
| Media | Air|Inert Gas |
| Body Material | Brass |
| Operating Pressure Range | 50psig(Max) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 49°C |
| Cage Code | 90526 |
| EU RoHS | Yes |
| HTS Code | 8481200070 |
| Schedule B | 8481200070 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory EC-PM-10-1350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.