
Directional Control Valve Electronic 24VDC Normally Closed Brass 105psig
Clippard Instrument Laboratory ET-2M-24 technical specifications.
| Product Weight (g) | 77.11 |
| Coil Voltage | 24VDC |
| Actuation Type | Electronic |
| Media | Clean Air|Dry Air |
| Body Material | Brass |
| Valve State | Normally Closed |
| Operating Pressure Range | 105psig(Max) |
| Maximum Response Time | 10(Typ)ms |
| Number of Ports | 2 |
| Cage Code | 90526 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory ET-2M-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.