
Directional Control Valve Electronic 12VDC Normally Closed/Normally Open Brass
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Clippard Instrument Laboratory EVO-3-12-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Weight (g) | 77.11 |
| Product Height (mm) | 46 |
| Coil Voltage | 12VDC |
| Actuation Type | Electronic |
| Media | Clean Air|Dry Air |
| Body Material | Brass |
| Valve State | Normally Closed|Normally Open |
| Maximum Response Time | 10(Typ)ms |
| Number of Ports | 3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 82°C |
| Cage Code | 90526 |
| EU RoHS | Yes |
| HTS Code | 8481200070 |
| Schedule B | 8481200070 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory EVO-3-12-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.