
Directional Control Valve Mechanical 150psig
Clippard Instrument Laboratory JFC-3A technical specifications.
| Product Weight (g) | 58.97 |
| Product Length (mm) | 23.83 |
| Product Height (mm) | 37.57 |
| Actuation Type | Mechanical |
| Media | Air|Oil|Water |
| Operating Pressure Range | 150psig(Max) |
| Number of Ports | 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 110°C |
| Cage Code | 90526 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory JFC-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.