
Clippard Instrument Laboratory MCV-1AA technical specifications.
| Product Length (mm) | 9.53 |
| Product Depth (mm) | 9.53 |
| Product Height (mm) | 23.8 |
| Type | Poppet |
| Media | Air|Hydraulic |
| Flow Coefficient | 6.5scfm |
| Connection Type | NPT |
| Body Material | Brass |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Cage Code | 90526 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory MCV-1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.