
Directional Control Valve Solenoid 24VDC Normally Closed Spool Valve 20psig to 125psig
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Clippard Instrument Laboratory MME-31PES-W024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Weight (g) | 95.25 |
| Product Length (mm) | 127.51 |
| Product Depth (mm) | 18.03 |
| Product Height (mm) | 54.36 |
| Coil Voltage | 24VDC |
| Actuation Type | Solenoid |
| Fluid Control Element | Spool |
| Media | Air|Inert Gas |
| Valve State | Normally Closed |
| Operating Pressure Range | 20psig to 125psig |
| Flow Coefficient | 0.67Cv |
| Number of Ports | 3 |
| Number of Positions | 2 |
| Cage Code | 90526 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8481200060 |
| Schedule B | 8481200060 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory MME-31PES-W024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.