
Fittings Connector 0.125inch/0.125inch Tube Fitting/Male
Clippard Instrument Laboratory PQ-CC04P-PKG technical specifications.
| Connection Size (in) | 0.125/0.125 |
| Product Length (Metric) (mm) | 21.85 |
| Type | Connector |
| Connection Type | Tube Fitting/Male |
| Cage Code | 90526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory PQ-CC04P-PKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.