
Fittings Plug 0.16inch Tube Fitting
Clippard Instrument Laboratory PQ-PG05-BLK technical specifications.
| Connection Size (in) | 0.16 |
| Type | Plug |
| Connection Type | Tube Fitting |
| Cage Code | 90526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory PQ-PG05-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.