Directional Control Valve Electronic 12VDC Normally Closed 0bar to 7bar
Clippard Instrument Laboratory S-EV-2-12 technical specifications.
| Product Length (mm) | 22.23 |
| Product Depth (mm) | 22.23 |
| Coil Voltage | 12VDC |
| Actuation Type | Electronic |
| Media | Air |
| Valve State | Normally Closed |
| Operating Pressure Range | 0bar to 7bar |
| Maximum Response Time | 10(Typ)ms |
| Min Operating Temperature | -1°C |
| Max Operating Temperature | 82°C |
| Cage Code | 90526 |
| EU RoHS | Yes |
| HTS Code | 8481200070 |
| Schedule B | 8481200070 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory S-EV-2-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.