
This hose features a straight style with an inner diameter of 0.062 in. and an outer diameter of 0.125 in. The core material is polyurethane, and the hose is available in solid black color. It has a maximum working pressure of 90.3 psi and a burst pressure of 485.3 psi.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Clippard Instrument Laboratory URH1-0402-BKS-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Style | Straight |
| Inner Diameter (Imperial) (in) | 1/16 |
| Outer Diameter (Imperial) (in) | 1/8 |
| Inner Diameter (Imperial - Decimal) (in) | 0.062 |
| Outer Diameter (Imperial - Decimal) (in) | 0.125 |
| Maximum Working Pressure | 90.3psi |
| Core Material | Polyurethane |
| Color | Solid Black |
| Burst Pressure | 485.3psi |
| Cage Code | 90526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory URH1-0402-BKS-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.