
Hoses Straight Solid Brown 90.3psi
Clippard Instrument Laboratory URH1-0804-BRS-050 technical specifications.
| Style | Straight |
| Inner Diameter (Imperial) (in) | 1/8 |
| Outer Diameter (Imperial) (in) | 1/4 |
| Inner Diameter (Imperial - Decimal) (in) | 0.125 |
| Outer Diameter (Imperial - Decimal) (in) | 0.25 |
| Maximum Working Pressure | 90.3psi |
| Core Material | Polyurethane |
| Color | Solid Brown |
| Burst Pressure | 410.3psi |
| Cage Code | 90526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory URH1-0804-BRS-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.