
Hoses Straight Blue/Gray/Green/Orange/Purple/Red/White/Yellow 90.3psi
Sign in to ask questions about the Clippard Instrument Laboratory URH8-0804-02T-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Clippard Instrument Laboratory URH8-0804-02T-050 technical specifications.
| Style | Straight |
| Inner Diameter (Imperial) (in) | 1/8 |
| Outer Diameter (Imperial) (in) | 1/4 |
| Inner Diameter (Imperial - Decimal) (in) | 0.125 |
| Outer Diameter (Imperial - Decimal) (in) | 0.25 |
| Maximum Working Pressure | 90.3psi |
| Core Material | Polyurethane |
| Color | Blue/Gray/Green/Orange/Purple/Red/White/Yellow |
| Burst Pressure | 485.3psi |
| Cage Code | 90526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory URH8-0804-02T-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.