
The 5018PHT from Clover Display is a segment display with a character width of 7mm and a voltage rating of 5V. It operates within a temperature range of -30°C to 80°C and has a current rating of 50mA. The display measures 50.8mm in width, 30.5mm in height, and has a viewing area of 47mm by 18.8mm. It is designed for use with LED backlighting.
Sign in to ask questions about the Clover Display 5018PHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Clover Display 5018PHT technical specifications.
| Backlight Type | LED |
| Character Width | 7mm |
| Current Rating | 50mA |
| Display Type | Segment |
| Height | 30.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | PHT |
| Viewing Area (height) | 18.8mm |
| Viewing Area (width) | 47mm |
| Voltage Rating | 5V |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Clover Display 5018PHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
