
The Clover Display 5042PHT is a segment display with a character width of 6.97mm and a viewing area of 63.5mm in width and 16.5mm in height. It operates within a temperature range of -30°C to 80°C and features 6 characters per row. The display is part of the PHT series.
Sign in to ask questions about the Clover Display 5042PHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Clover Display 5042PHT technical specifications.
| Character Width | 6.97mm |
| Display Type | Segment |
| Height | 30.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number Of Characters Per Row | 6 |
| Series | PHT |
| Viewing Area (height) | 16.5mm |
| Viewing Area (width) | 63.5mm |
| Width | 69.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Clover Display 5042PHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
