
The Clover Display 5057PHR is a segment display with a 9mm character width and 4 characters per row. It features an LED backlight and operates within a temperature range of -30°C to 80°C. The display measures 69.85mm in width, 38.1mm in height, and has a viewing area of 22.9mm in height and 62.25mm in width.
Sign in to ask questions about the Clover Display 5057PHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Clover Display 5057PHR technical specifications.
| Backlight Type | LED |
| Character Width | 9mm |
| Display Type | Segment |
| Height | 38.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number Of Characters Per Row | 4 |
| Series | PHR |
| Viewing Area (height) | 22.9mm |
| Viewing Area (width) | 62.25mm |
| Width | 69.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Clover Display 5057PHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
