
Clover Display 5950PHT 7-Segment Transflective LCD Monochrome Display Grey, LED Backlit, 1 Row by 4-1/2 Characters
Sign in to ask questions about the Clover Display 5950PHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Clover Display 5950PHT technical specifications.
| Backlight Type | LED |
| Character Width | 5.1mm |
| Display Type | Segment |
| Height | 30.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | PHT |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Clover Display 5950PHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
