
The 5956PHT is a segment display from Clover Display with a character width of 4mm and 8 characters per row. It features an LED backlight and operates within a temperature range of -30°C to 80°C. The display measures 54mm wide and 18.5mm high.
Sign in to ask questions about the Clover Display 5956PHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Clover Display 5956PHT technical specifications.
| Backlight Type | LED |
| Character Width | 4mm |
| Display Type | Segment |
| Height | 18.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number Of Characters Per Row | 8 |
| Series | PHT |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Clover Display 5956PHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
