Red LED indicator, 125V DC rated voltage, 28.7mm height. RoHS compliant for environmental responsibility. Features a round lens with a 0.5-inch diameter.
CML 1091M1-125VAC technical specifications.
| Color | Red |
| Height | 28.7mm |
| RoHS Compliant | Yes |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.