Green LED indicator with a 125V DC rated voltage. Features a 28.7mm height and a green lens. RoHS compliant for environmental responsibility.
CML 1091M5-125VAC technical specifications.
| Color | Green |
| Height | 28.7mm |
| Lens Color | Green |
| RoHS Compliant | Yes |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.