LAMP, INCANDESCENT,WEDGE, 24V, 720MW; Lamp Base Type:Wedge; Bulb Size:T-1 1/2; MSCP:0.1; Average Bulb Life:5000h; Supply Voltage:24V; Product Range:-; Power Rating:720mW ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Mount | Base |
| MSCP | 0.1MSCP |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| RoHS | Compliant |