Sign in to ask questions about the CML 1111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CML 1111 technical specifications.
| Current Rating | 40mA |
| MSCP | 0.24MSCP |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for CML 1111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
